Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 881-1066-ND
Quantity Available 5
Can ship immediately
Manufacturer

Manufacturer Part Number

MTCBA-C1-EN2-N3

Description ROUTER WIRELESS DUAL CDMA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Multi-Tech Systems Inc.

Series MultiModem® rCell
Part Status Obsolete
Function Router
Modulation or Protocol CDMA2000
Frequency 800MHz, 1.9GHz
Applications General Purpose
Interface -
Sensitivity -
Power - Output -
Data Rate (Max) 153.6kbps
Features -
Voltage - Supply 9 V ~ 32 V
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
881-1202-ND MTR-C2-B16-N3 Multi-Tech Systems Inc. Box 6 - Immediate
257.04000 1  Non-Stock ?
Additional Resources
Standard Package ? 5
Other Names 881-1066
MTCBAC1EN2N3

02:10:59 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 373.73000 373.73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback