Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 557-1137-ND
Quantity Available 19
Can ship immediately
Manufacturer

Manufacturer Part Number

MT9VDDT6472AG-335D1

Description MODULE DDR SDRAM 512MB 184UDIMM
Expanded Description Memory Module DDR SDRAM 512MB 167MHz 184-UDIMM
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MT9VDDTzzzzA
Product Attributes Select All
Categories
Manufacturer

Micron Technology Inc.

Series -
Part Status Obsolete
Memory Type DDR SDRAM
Memory Size 512MB
Speed 167MHz
Package / Case 184-UDIMM
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 557-1137

17:55:02 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 125.59000 125.59

Submit a request for quotation on quantities greater than those displayed.

Send Feedback