Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 557-1136-ND
Quantity Available 73
Can ship immediately
Manufacturer

Manufacturer Part Number

MT9VDDT3272HG-40BG2

Description MODULE DDR SDRAM 256MB 200SODIMM
Expanded Description Memory Module DDR SDRAM 256MB 200MHz 200-SODIMM
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Product Attributes Select All
Categories
Manufacturer

Micron Technology Inc.

Series -
Part Status Active
Memory Type DDR SDRAM
Memory Size 256MB
Speed 200MHz
Package / Case 200-SODIMM
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 557-1136

20:49:36 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 64.54000 64.54
10 58.09600 580.96
25 56.82960 1,420.74
50 55.64000 2,782.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback