Keywords:





Product Index > Sensors, Transducers > Image Sensors, Camera > MT9T031C12STC

Non-Stock

All prices are in US dollars.
Digi-Key Part Number557-1452-ND
Price BreakUnit PriceExtended Price
9620.391881,957.62
Quantity Available
Manufacturer

Manufacturer Part Number

MT9T031C12STC

DescriptionIC SENSOR IMAGE COLOR 48CLCC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC SENSOR IMAGE COLOR 48CLCC | MT9T031C12STC | 557-1452-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MT9T031 Brief
MT9T031 Flyer
MT9T031 Datasheet
Product Photos MT9T031C12STC
Standard Package96
CategorySensors, Transducers
FamilyImage Sensors, Camera
SeriesMicron®DigitalClarity®
PackagingTray
Pixel Size3.2µm x 3.2µm
Active Pixel Array2048H x 1536V
Frames per Second12 ~ 93
Voltage - Supply3 V ~ 3.6 V
TypeCMOS Imaging
Package / Case48-CLCC
Supplier Device Package48-CLCC
Note*
For Use With557-1450-ND - KIT HEAD BOARD FOR MT9T031
557-1451-ND - KIT DEV FOR MT9T031
Other Names557-1452

10:19:17 5/21/2013 - Help With This Screen