Keywords:





Product Index > Sensors, Transducers > Image Sensors, Camera > MT9P031I12STC

Non-Stock

All prices are in US dollars.
Digi-Key Part Number557-1262-ND
Price BreakUnit PriceExtended Price
24017.719714,252.73
Quantity Available
Manufacturer

Manufacturer Part Number

MT9P031I12STC

DescriptionSENSOR IMAGE COLOR CMOS 48-LCC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SENSOR IMAGE COLOR CMOS 48-LCC | MT9P031I12STC | 557-1262-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Image Sensor System Kits Brief
MT9P031 Brief
MT9P031 Flyer
MT9P031 Datasheet
Product Photos MT9P031I12STC, MT9P031I12STM
Standard Package1
CategorySensors, Transducers
FamilyImage Sensors, Camera
Series-
PackagingTray
Pixel Size2.2µm x 2.2µm
Active Pixel Array2592H x 1944V
Frames per Second60
Voltage - Supply2.6 V ~ 3.1 V
TypeCMOS Imaging
Package / Case48-iLCC
Supplier Device Package48-iLCC
Note*
For Use With557-1260-ND - KIT HEAD BOARD FOR MT9P031
557-1258-ND - KIT DEV FOR MT9P031
Other Names557-1262
MT9P031I12STC-ND
Q3873226

14:35:09 5/25/2013 - Help With This Screen