Keywords:





Product Index > Sensors, Transducers > Image Sensors, Camera > MT9M131C12STC

Non-Stock

All prices are in US dollars.
Digi-Key Part Number557-1312-ND
Price BreakUnit PriceExtended Price
15214.114742,145.44
Quantity Available
Manufacturer

Manufacturer Part Number

MT9M131C12STC

DescriptionSENSOR IMAGE 1.3MP CMOS 48-CLCC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SENSOR IMAGE 1.3MP CMOS 48-CLCC | MT9M131C12STC | 557-1312-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MT9M131 Flyer
MT9M131 Limited
Product Photos MT9M131C12STC
Standard Package1
CategorySensors, Transducers
FamilyImage Sensors, Camera
SeriesDigitalClarity®
PackagingTray
Pixel Size3.6µm x 3.6µm
Active Pixel Array1280H x 1024V
Frames per Second15
Voltage - Supply2.5 V ~ 3.1 V
TypeCMOS Imaging
Package / Case48-CLCC
Supplier Device Package48-CLCC
Note*
For Use With557-1251-ND - KIT HEAD BOARD FOR MT9M131
557-1246-ND - KIT DEV FOR MT9M131
Other Names557-1312

4:10:02 5/19/2013 - Help With This Screen