Add To Favorites
Product Overview
Digi-Key Part Number 881-1022-ND
Quantity Available 25
Can ship immediately
Manufacturer

Manufacturer Part Number

MT9234ZPX-PCIE

Description MODEM V.92 WORLD PCI EXPRESS
Expanded Description Modem V.92
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MultiModem® ZPX Datasheet
Online Catalog MultiModem® ZPX Series
Product Attributes Select All
Categories
Manufacturer

Multi-Tech Systems Inc.

Series MultiModem® ZPX
Packaging ? Bulk ?
Part Status Active
Data Format V.92
Baud Rates -
Voltage - Supply 3.3V, 5V
Mounting Type Socket
Package / Case 6.0" L x 4.8" W x 0.7" H (152mm x 122mm x 18mm)
Supplier Device Package -
 
Additional Resources
Standard Package ? 1
Other Names 881-1022
91254010LF
MT9234ZPXPCIE

12:27:50 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 158.95000 158.95
10 151.27600 1,512.76
25 146.16000 3,654.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback