Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 881-1145-ND
Quantity Available
Manufacturer

Manufacturer Part Number

MT9234ZBA-V-NAM

Description MODEM V.92 DATA/FAX/VOICE WORLD
Expanded Description Modem V.34, V.92
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Multi-Tech Systems Inc.

Series MultiModem® ZBA
Packaging ? Bulk ?
Part Status Active
Data Format V.34, V.92
Baud Rates -
Voltage - Supply -
Mounting Type Desktop
Package / Case 5.7" L x 4.3" W x 1.0" H (145mm x 109mm x 25mm)
Supplier Device Package -
 
Additional Resources
Standard Package ? 1
Other Names 881-1145
93536711LF
MT9234ZBAVNAM

08:04:48 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 168.08000 168.08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback