Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 881-1144-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

MT9234ZBA-V-IEC

Description Modem V.34, V.92
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Category

Computers, Office - Components, Accessories

Family

Modems

Manufacturer

Multi-Tech Systems

Series MultiModem® ZBA
Packaging ? Bulk ?
Part Status Active
Data Format V.34, V.92
Baud Rates -
Voltage - Supply -
Mounting Type Desktop
Package / Case 5.7" L x 4.3" W x 1.0" H (145mm x 109mm x 25mm)
Supplier Device Package -
 
Additional Resources
Standard Package ? 10
Other Names 881-1144

07:09:30 8/28/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 169.00000 169.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback