Add To Favorites
Product Overview
Digi-Key Part Number 881-1137-ND
Quantity Available 24
Can ship immediately
Manufacturer

Manufacturer Part Number

MT9234ZBA-EU

Description MODEM V.92 DATA/FAX WORLD BUNDLE
Expanded Description Modem V.34, V.92
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Multi-Tech Systems Inc.

Series MultiModem® ZBA
Packaging ? Bulk ?
Part Status Active
Data Format V.34, V.92
Baud Rates -
Voltage - Supply -
Mounting Type Desktop
Package / Case 5.7" L x 4.3" W x 1.0" H (145mm x 109mm x 25mm)
Supplier Device Package -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 881-1137
93536616LF
MT9234ZBAEU

04:54:53 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 158.95000 158.95
10 151.27600 1,512.76
25 146.16000 3,654.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback