Add To Favorites
Product Overview
Digi-Key Part Number 881-1171-ND
Quantity Available 33
Can ship immediately
Manufacturer

Manufacturer Part Number

MT9234MU-CDC-XR

Description MODEM V.92 DATA/FAX USB WORLD
Expanded Description Modem V.34, V.92
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MultiMobile USB
Online Catalog MultiMobile™ USB
Product Attributes Select All
Categories
Manufacturer

Multi-Tech Systems Inc.

Series MultiMobile™ USB
Packaging ? Bulk ?
Part Status Active
Data Format V.34, V.92
Baud Rates -
Voltage - Supply -
Mounting Type Desktop
Package / Case 3.1" L x 1.3" W x 1.0" H (80mm x 30mm x 25mm)
Supplier Device Package -
 
Additional Resources
Standard Package ? 1
Other Names 881-1171
93537298LF
MT9234MUCDCXR

21:37:45 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 131.54000 131.54
10 125.19400 1,251.94
25 120.96000 3,024.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback