Keywords:





Product Index > Computers, Office - Components, Accessories > Modems > MT5692SMI-V-34

Part will become a non-stocking item when stock is depleted; minimums will apply.
Order the quantity available or the quantity available plus a multiple of the minimum order quantity. Example

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberMT5692SMI-V-34-ND
Price BreakUnit PriceExtended Price
143.4500043.45
Quantity Available Digi-Key Stock: 64
Can ship immediately
Manufacturer

Manufacturer Part Number

MT5692SMI-V-34

DescriptionV.34 DATA/FAX SOCKET MODEM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
V.34 DATA/FAX SOCKET MODEM | MT5692SMI-V-34 | MT5692SMI-V-34-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AT Commands Ref Guide
Product Photos MT5692SMI-V-34
Standard Package50
CategoryComputers, Office - Components, Accessories
FamilyModems
SeriesSocketModem®
PackagingBulk
Data FormatV.34
Baud Rates-
Voltage - Supply5V
Mounting TypeSocket
Package / Case2.5" L x 1.0" W x 0.7" H (65mm x 27mm x 18mm)
Supplier Device Package-

11:24:44 6/19/2013 - Help With This Screen