Keywords:





Product Index > Computers, Office - Components, Accessories > Modems > MT5692SMI-IP-L-92

Part will become a non-stocking item when stock is depleted; minimums will apply.
Order the quantity available or the quantity available plus a multiple of the minimum order quantity. Example

Non-Stock

All prices are in US dollars.
Digi-Key Part Number591-1130-ND
Price BreakUnit PriceExtended Price
162.7000062.70
2558.652401,466.31
5053.930002,696.50
7552.530003,939.75
10051.200005,120.00
15049.940007,491.00
20048.730109,746.02
Quantity Available Digi-Key Stock: 1
Can ship immediately
Manufacturer

Manufacturer Part Number

MT5692SMI-IP-L-92

DescriptionV.92 SERIAL DATA ONLY
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
V.92 SERIAL DATA ONLY | MT5692SMI-IP-L-92 | 591-1130-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SocketModem IP
Product Photos MT5692SMI-IP-L-92
Standard Package50
CategoryComputers, Office - Components, Accessories
FamilyModems
SeriesSocketModem® IP
PackagingBulk
Data FormatV.92
Baud Rates-
Voltage - Supply3.3V
Mounting TypeSocket
Package / Case2.5" L x 1.0" W x 0.7" H (65mm x 27mm x 18mm)
Supplier Device Package-
Dynamic CatalogSocketModem® IP Series
Other Names591-1130

17:39:33 5/19/2013 - Help With This Screen