Add To Favorites
Product Overview
Digi-Key Part Number 881-1020-ND
Quantity Available 91
Can ship immediately
Manufacturer

Manufacturer Part Number

MT5656ZDX

Description MODEM V.92 DATA/FAX
Expanded Description Modem V.92
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Online Catalog MultiModem® ZDX Series
Product Attributes Select All
Categories
Manufacturer

Multi-Tech Systems Inc.

Series MultiModem® ZDX
Packaging ? Bulk ?
Part Status Active
Data Format V.92
Interface RS-232
Voltage - Supply 9V
Mounting Type Desktop
Package / Case 5.7" L x 4.3" W x 1.0" H (145mm x 109mm x 25mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 881-1020
93571550LF

12:23:07 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 89.71000 89.71
10 84.10500 841.05
25 80.18000 2,004.50
100 75.69450 7,569.45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback