• Obsolete item.
Product Overview
Digi-Key Part Number 881-1129-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MT5634IND-GB/IE

Description MODEM V.92 DATA/FAX EK BUNDLE
Expanded Description Modem V.92
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets M2M Communications Brochure
MultiModem IND Datasheet
PCN Obsolescence/ EOL EOL 16/Feb/2016
OBS 02/Nov/2016
Product Attributes Select All
Categories
Manufacturer

Multi-Tech Systems Inc.

Series MultiModem® IND
Packaging ? Bulk ?
Part Status Obsolete
Data Format V.92
Baud Rates -
Voltage - Supply 6 V ~ 48 V
Mounting Type Desktop
Package / Case 4.3" L x 2.4" W x 0.9" H (110mm x 61mm x 24mm)
Supplier Device Package -
 
Additional Resources
Standard Package ? 10
Other Names 881-1129
94454502LF

00:34:50 1/24/2017

Send Feedback