• Obsolete item.
Product Overview
Digi-Key Part Number 881-1127-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MT5600BR-V92

Description MODEM V.92 56K RACK
Expanded Description Modem V.92
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CC1600 Series Datasheet
PCN Obsolescence/ EOL CC1600 Series EOL 2/Nov/2015
OBS 05/Apr/2016
Product Attributes Select All
Categories
Manufacturer

Multi-Tech Systems Inc.

Series CC1600
Packaging ? Bulk ?
Part Status Obsolete
Data Format V.92
Baud Rates -
Voltage - Supply ±15 V, 5 V
Mounting Type Socket
Package / Case Box
Supplier Device Package -
 
Additional Resources
Standard Package ? 6
Other Names 881-1127
MT5600BRV92

10:11:43 2/28/2017

Send Feedback