Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: TBD. Minimums may apply.
Product Overview
Digi-Key Part Number 881-1018-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

MT5600BA-V92-NAM

Description MODEM V.92 WORLD DATA/FAX LEASE
Expanded Description Modem V.92
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MultiModem II Datasheet
PCN Obsolescence/ EOL MultiModem II EOL 12/Oct/2016
Online Catalog MultiModem® II Series
Product Attributes Select All
Categories
Manufacturer

Multi-Tech Systems Inc.

Series MultiModem® II
Packaging ? Bulk ?
Part Status Last Time Buy
Data Format V.92
Baud Rates -
Voltage - Supply 9 V ~ 12 V
Mounting Type Desktop
Package / Case 9.0" L x 6.2" W x 1.4" H (229mm x 158mm x 36mm)
Supplier Device Package -
 
Additional Resources
Standard Package ? 1
Other Names 881-1018
90560760LF
MT5600BAV92NAM

08:04:15 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 236.60000 236.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback