• Obsolete item.
Product Overview
Digi-Key Part Number 557-1478-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MT4HTF6464HZ-667H1

Description MOD DDR2 SDRAM 512MB 200SODIMM
Expanded Description Memory Module DDR2 SDRAM 512MB 667MT/s 200-SODIMM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MT4HTF6464HZ-800M1-ND MT4HTF6464HZ-800M1 Micron Technology Inc. Box 0
32.62500 100  Non-Stock ?
Product Attributes Select All
Categories
Manufacturer

Micron Technology Inc.

Series -
Part Status Obsolete
Memory Type DDR2 SDRAM
Memory Size 512MB
Speed 667MT/s
Package / Case 200-SODIMM
 
Additional Resources
Standard Package ? 100
Other Names 557-1478
MT4HTF6464HZ-667H1-ND
MT4HTF6464HZ667H1

01:03:58 1/20/2017

Send Feedback