• Obsolete item.
Product Overview
Digi-Key Part Number 557-1615-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MT36VDDF25672Y-40BJ1

Description MODULE DDR SDRAM 2GB 184RDIMM
Expanded Description Memory Module DDR SDRAM 2GB 400MT/s 184-RDIMM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets MT36VDDFzzz72
PCN Obsolescence/ EOL Multiple Devices 23/Jan/2015
Product Attributes Select All
Categories
Manufacturer

Micron Technology Inc.

Series -
Part Status Obsolete
Memory Type DDR SDRAM
Memory Size 2GB
Speed 400MT/s
Package / Case 184-RDIMM
 
Additional Resources
Standard Package ? 100
Other Names 557-1615
MT36VDDF25672Y-40BJ1-ND

13:33:10 3/1/2017

Send Feedback