Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number MT29F4G16ABBDAH4:D-ND
Quantity Available
Manufacturer

Manufacturer Part Number

MT29F4G16ABBDAH4:D

Description IC FLASH 4GBIT 63VFBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

Micron Technology Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Memory Format FLASH
Memory Type Non-Volatile
Memory Size 4Gb (256M x 16)
Speed -
Interface Parallel
Voltage - Supply 1.7 V ~ 1.95 V
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 63-VFBGA
Supplier Device Package 63-VFBGA (9x11)
 
Additional Resources
Standard Package ? 1,260

23:55:49 3/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,260 3.38877 4,269.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MT29F4G16ABBDAH4:D TR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.38877
Send Feedback