• Obsolete item.
Product Overview
Digi-Key Part Number 557-1477-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MT16HTF25664HZ-800H1

Description MODULE DDR2 SDRAM 2GB 200SODIMM
Expanded Description Memory Module DDR2 SDRAM 2GB 800MT/s 200-SODIMM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MT16HTFyyy64HZ
PCN Obsolescence/ EOL Multiple Devices 04/Feb/2014
Updated LTB Date Revision 17/Jun/2014
Product Attributes Select All
Categories
Manufacturer

Micron Technology Inc.

Series -
Part Status Obsolete
Memory Type DDR2 SDRAM
Memory Size 2GB
Speed 800MT/s
Package / Case 200-SODIMM
 
Additional Resources
Standard Package ? 100
Other Names 557-1477
MT16HTF25664HZ-800H1-ND
MT16HTF25664HZ800H1

21:16:58 1/19/2017

Send Feedback