Keywords:





Product Index > Computers, Office - Components, Accessories > Hubs, Servers > MT100SEM.R2

All prices are in US dollars.
Digi-Key Part Number591-1134-ND
Price BreakUnit PriceExtended Price
141.6000041.60
537.70000188.50
1035.75000357.50
2534.58000864.50
Quantity Available Digi-Key Stock: 69
Can ship immediately
Manufacturer

Manufacturer Part Number

MT100SEM.R2

DescriptionSERIAL-TO-ETHERNET
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SERIAL-TO-ETHERNET | MT100SEM.R2 | 591-1134-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SocketEthernet IP
Product Photos MT100SEM.R2
Standard Package50
CategoryComputers, Office - Components, Accessories
FamilyHubs, Servers
SeriesSocketEthernet IP®
TypeServer, Serial to Ethernet
Features-
Size2.54" L x 1.05" W x 0.68" H (64.5mm x 26.5mm x 17.3mm)
For Use With/Related Products-
Dynamic CatalogSocketEthernet IP®
Other Names591-1134
MT100SEMR2

17:31:49 6/18/2013 - Help With This Screen