Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 591-1137-ND
Quantity Available 26
Can ship immediately
Manufacturer

Manufacturer Part Number

MT100SEM-L-HV-IP

Description SERIAL-TO-ETHERNET IP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets Socket Ethernet IP
Product Attributes Select All
Categories
Manufacturer

Multi-Tech Systems Inc.

Series SocketEthernet IP®
Part Status Obsolete
Type Server, Serial to Ethernet
Features -
Size 2.54" L x 1.05" W x 0.68" H (64.5mm x 26.5mm x 17.3mm)
For Use With/Related Products -
 
Additional Resources
Standard Package ? 50
Other Names 591-1137

19:20:29 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 43.95000 43.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback