Add To Favorites
Product Overview
Digi-Key Part Number 296-29517-1-ND
Quantity Available 6,795
Can ship immediately
Manufacturer

Manufacturer Part Number

MSP430F5172IRSBT

Description IC MCU 16BIT 32KB FLASH 40WQFN
Expanded Description CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 40-WQFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series MSP430F5xx
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor CPUXV2
Core Size 16-Bit
Speed 25MHz
Connectivity I²C, IrDA, SCI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 31
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 11x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 40-WFQFN Exposed Pad
Supplier Device Package 40-WQFN (5x5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-29517-1

16:34:48 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.18000 4.18
10 3.74900 37.49
100 3.07530 307.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-29517-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 6,500 - Immediate
  • Unit Price: 2.83052
  • Digi-Reel® ? : 296-29517-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,795 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-39078-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 1.91250
  • Cut Tape (CT) ? : 296-39078-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,095 - Immediate
  • Unit Price: 4.18000
  • Digi-Reel® ? : 296-39078-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,095 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback