Keywords:





Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers > MSP430F2011IRSAT

Value add packaging not available; alternate packaging exists.

Non-Stock

All prices are in US dollars.
Digi-Key Part Number296-19698-6-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

MSP430F2011IRSAT

DescriptionIC MCU 16BIT 2K FLASH 16-QFN
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
Call
IC MCU 16BIT 2K FLASH 16-QFN | MSP430F2011IRSAT | 296-19698-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MSP430x20x1,2,3 Datasheet
MSP430x2xx User Guide
Product Photos 16-VQFN RSA
Product Training Modules The Ultra-Low Power MSP430
MSP430 Overview
MSP430 Design Tools
MSP430 Peripherals
MSP430x2xx/4xx and Wireless Overview
Portable Medical Solutions with MSP430
MSP430 for Utility Metering Solutions
MSP430: How to JTAG
MSP430, How To Use the Clock System
Grace Software Graphical User Interface
MCU Overview
Driver Library
MSP430Ware Overview
SYS/BIOS: MSP430 Support
Microcontrollers: SYS/BIOS: Introduction to SYS/BIOS Threading
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyEmbedded - Microcontrollers
SeriesMSP430F2xx
PackagingDigi-Reel®
Core Processor-
Core Size16-Bit
Speed16MHz
Connectivity-
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
Number of I /O10
Program Memory Size2KB (2K x 8 + 256B)
Program Memory TypeFLASH
EEPROM Size-
RAM Size128 x 8
Voltage - Supply (Vcc/Vdd)1.8 V ~ 3.6 V
Data ConvertersSlope A/D
Oscillator TypeInternal
Operating Temperature-40°C ~ 85°C
Package / Case16-VQFN Exposed Pad
For Use With296-23007-ND - BOARD TARGET FOR EZ430-F2013
296-22908-ND - KIT MSP 430/PROGRAMMER 14PIN
296-20630-ND - DEV STICK USB 430 W/TARGET BOARD
Other Names296-19698-6
Customers Who Evaluated This Product Also Evaluated:
Digi-Key Part NumberManufacturer Part Number
296-33416-5-NDMSP430F2012TPW
296-19732-1-NDMSP430F2012IRSAT
296-19730-5-NDMSP430F2012IN
296-19732-2-NDMSP430F2012IRSAT
MSP430F2012TRSAR-NDMSP430F2012TRSAR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
296-19698-1-NDMSP430F2011IRSATCut Tape (CT)292 - Immediate1.720001
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

20:08:38 5/22/2013 - Help With This Screen