Keywords:





Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers - Application Specific > MSP430BT5190IZQWR

All prices are in US dollars.
Digi-Key Part Number296-27861-6-ND
Price BreakUnit PriceExtended Price
111.4900011.49
1010.33600103.36
259.40000235.00
1006.01430601.43
2505.902881,475.72
5005.791502,895.75
7505.680124,260.09
Quantity Available Digi-Key Stock: 4,776
Can ship immediately

Factory Stock: 25,000
Manufacturer

Manufacturer Part Number

MSP430BT5190IZQWR

DescriptionIC MCU 16BIT 256KB FLASH 113BGA
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
IC MCU 16BIT 256KB FLASH 113BGA | MSP430BT5190IZQWR | 296-27861-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MSP430BT5190 Datasheet
Product Photos MSP430BT5190IZQWR
Product Training Modules MSP430: How to JTAG
MSP430, How To Use the Clock System
Grace Software Graphical User Interface
MCU Overview
Driver Library
MSP430Ware Overview
SYS/BIOS: MSP430 Support
Microcontrollers: SYS/BIOS: Introduction to SYS/BIOS Threading
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyEmbedded - Microcontrollers - Application Specific
SeriesMSP430
PackagingDigi-Reel®
ApplicationsBlueTooth
Core Processor-
Program Memory TypeFLASH (256 kB)
Controller SeriesMSP430
RAM Size16K x 8
InterfaceI²C, IrDA, SCI, SPI, UART/USART
Number of I /O87
Voltage - Supply1.8 V ~ 3.6 V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case113-VFBGA
Supplier Device Package113-BGA Microstar Junior (7x7)
Dynamic CatalogMSP430
Other Names296-27861-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
296-27861-2-NDMSP430BT5190IZQWRTape & Reel (TR)2,500 - Immediate
25,000 - Factory Stock
5.568752,500
296-27861-1-NDMSP430BT5190IZQWRCut Tape (CT)4,776 - Immediate
25,000 - Factory Stock
11.490001
296-31680-2-NDMSP430BT5190IZQWTTape & Reel (TR)14,500 - Factory Stock5.90288250
296-31680-1-NDMSP430BT5190IZQWTCut Tape (CT)743 - Immediate
14,500 - Factory Stock
11.490001
296-31680-6-NDMSP430BT5190IZQWTDigi-Reel®743 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

17:59:37 5/18/2013 - Help With This Screen