Add To Favorites
Product Overview
Digi-Key Part Number 296-27861-2-ND
Quantity Available
Manufacturer

Manufacturer Part Number

MSP430BT5190IZQWR

Description IC MCU 16BIT 256KB FLASH 113BGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series MSP430
Packaging ? Tape & Reel (TR) ?
Part Status Active
Applications Bluetooth
Core Processor -
Program Memory Type FLASH (256 kB)
Controller Series MSP430
RAM Size 16K x 8
Interface I²C, IrDA, SCI, SPI, UART/USART
Number of I/O 87
Voltage - Supply 1.8 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 113-VFBGA
Supplier Device Package 113-BGA Microstar Junior (7x7)
 
Additional Resources
Standard Package ? 2,500
Other Names 296-27861-2

09:13:48 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 5.56875 13,921.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-31680-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
  • Unit Price: 7.57352
  • Cut Tape (CT) ? : 296-31680-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,551 - Immediate
  • Unit Price: 10.92000
  • Digi-Reel® ? : 296-31680-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,551 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Tape (CT) ? : 296-27861-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 500 - Immediate
  • Unit Price: 10.92000
  • Digi-Reel® ? : 296-27861-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback