Keywords:





Product Index > Programmers, Development Systems > Evaluation Boards - Embedded - MCU, DSP, FPGA, CPLD > MSP-EXP430FG4618

All prices are in US dollars.
Digi-Key Part Number296-23006-ND
Price BreakUnit PriceExtended Price
1119.34000119.34
Quantity Available Digi-Key Stock: 60
Can ship immediately
Manufacturer

Manufacturer Part Number

MSP-EXP430FG4618

DescriptionBOARD EXPERIMENTER FOR MSP430
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
BOARD EXPERIMENTER FOR MSP430 | MSP-EXP430FG4618 | 296-23006-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MSP430 Family Kit Manual
MSP430FG4618, F2013 User Guide
Product Photos MSP-EXP430FG4618
Product Training Modules MSP430: How to JTAG
MSP430, How To Use the Clock System
Grace Software Graphical User Interface
MCU Overview
Driver Library
MSP430Ware Overview
SYS/BIOS: MSP430 Support
Microcontrollers: SYS/BIOS: Introduction to SYS/BIOS Threading
Standard Package1
CategoryProgrammers, Development Systems
FamilyEvaluation Boards - Embedded - MCU, DSP, FPGA, CPLD
Series-
TypeMCU
For Use With/Related ProductsMSP430
ContentsBoard
Dynamic CatalogMSP430 Evaluation Board MSP-EXP430FG4618
Associated Product296-19706-6-ND - IC MCU 16BIT 2K FLASH 16-QFN
296-19703-6-ND - IC MCU 16BIT 2K FLASH 16-QFN
296-19705-6-ND - IC MCU 16BIT 2K FLASH 14-TSSOP
296-19262-6-ND - IC MCU 16BIT 2K FLASH 14-TSSOP
MSP430FG4619IZQWT-ND - IC MCU 16BIT 120K FLASH 113-BGA
MSP430FG4619IZQW-ND - IC MCU 16BIT 120K FLASH 113-BGA
MSP430FG4618IZQWT-ND - IC MCU 16BIT 116K FLASH 113-BGA
296-24728-2-ND - IC MCU 16BIT 116KB FLASH 113BGA
MSP430FG4618IZQW-ND - IC MCU 16BIT 116K FLASH 113-BGA
MSP430FG4617IZQWT-ND - IC MCU 16BIT 92K FLASH 113-BGA
More...
Other Names296-23006
MSPEXP430FG4618

13:59:16 6/19/2013 - Help With This Screen