| Datasheets |
WaveSurfer® Datasheet
WaveSurfer® Get Started Manual
WaveSurfer® Factsheet
WaveSurfer® Quick Reference Guide
|
| Product Photos |
MSO44
|
| Product Training Modules |
Fundamentals of Oscilloscope
Embedded Systems Troubleshooting with Oscilloscopes
|
| Featured Product |
Lecroy Overview Oscilloscopes
|
| Standard Package | 1 |
| Category | Test and Measurement |
| Family | Equipment - Oscilloscopes |
| Series | MSO |
| Type | Bench, Digital |
| Bandwidth | 400MHz |
| Channels | 4 |
| Display Type | LCD - Color (Touch) |
| Interface | Ethernet, GPIB, LAN, RS232, USB |
| Memory Size | 64Mpts |
| Function | Record, Recall, Save, Trend |
| Probe Type | Passive 10:1 (4) |
| Sampling Rate (Per Second) | 5G |
| Input Impedance | 1M - 16pF |
| Rise Time (Typ) | 875ns |
| Voltage - Input (Max) | 400V |
| Voltage - Supply | 90 ~ 264VAC |
| Includes | Case, Probes, Manual, Software, Test Leads, USB Cable |
| Dynamic Catalog | MSO MXS-B, Series |
| Associated Product | ZD1500-ND - PROBE ACT DIFFERENTIAL 1.5GHZ ZS1500-QUADPAK-ND - PRB ST ACT VLT 1.5GHZ .9PF 1MOHM ZS1000-QUADPAK-ND - PRB SET ACT VLT 1GHZ .9PF 1MOHM ZS2500-QUADPACK-ND - PROBE ACT VOLT 2.5GHZ .9PF 1MOHM CP500-ND - PROBE CURRENT 500A DC/AC 2MHZ CP150-ND - PROBE CURRENT 150 AMP DC/AC CP031-ND - PROBE CURRENT 30A 100MHZ AP034-ND - PROBE ACT DIFFERENTIAL 1GHZ AP033-ND - PROBE DIFFERENTIAL 500MHZ AP015-ND - PROBE CURRENT 30A 50MHZ More...
|
| Other Names | MSO 44XS-B MSO 44XS-B-ND MSO44MXSB
|
|
|