Add To Favorites
Product Overview
Digi-Key Part Number MSL0201RGBW1CT-ND
Quantity Available 9,999
Can ship immediately
Manufacturer

Manufacturer Part Number

MSL0201RGBW1

Description LED RGB DIFFUSED 4SMD R/A
Expanded Description Red, Green, Blue (RGB) 624nm Red, 527nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3V Green, 2.9V Blue 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MSL0201RGB
Product Training Modules PICOLED LED
Online Catalog MSL0201RGBW1 White (RGB) Right Angle Flat Top ChipLEDs
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series PicoLED™
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red, Green, Blue (RGB)
Lens Color White
Lens Transparency Diffused
Millicandela Rating 25mcd Red, 90mcd Green, 22mcd Blue
Lens Style/Size Rectangle with Flat Top
Voltage - Forward (Vf) (Typ) 2.1V Red, 3V Green, 2.9V Blue
Current - Test 5mA Red, 5mA Green, 5mA Blue
Viewing Angle -
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 624nm Red, 527nm Green, 470nm Blue
Wavelength - Peak -
Features -
Package / Case 4-SMD, No Lead
Supplier Device Package PICOLED
Size / Dimension 3.00mm L x 1.30mm W
Height (Max) 0.43mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MSL0201RGBW1CT

05:51:55 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.76000 1.76
10 1.43000 14.30
25 1.10000 27.50
100 0.99000 99.00
250 0.88000 220.00
500 0.74800 374.00
1,000 0.61600 616.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MSL0201RGBW1TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: 0.53200
  • Digi-Reel® ? : MSL0201RGBW1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,999 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback