Add To Favorites
Product Overview
Digi-Key Part Number MSL0104RGBU1CT-ND
Quantity Available 59,115
Can ship immediately
Manufacturer

Manufacturer Part Number

MSL0104RGBU1

Description SIDE VIEW RGB CHIP LED MSL0104 S
Expanded Description Red, Green, Blue (RGB) 624nm Red, 527nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3.3V Green, 3.2V Blue 7-SMD, Flat Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MSL0104RGB Series
Online Catalog Right Angle Tri-Color (RGB) 6.9mm x 2.2mm LED
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MSL0104
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red, Green, Blue (RGB)
Lens Color White
Lens Transparency Diffused
Millicandela Rating 700mcd Red, 1200mcd Green, 400mcd Blue
Lens Style/Size Rectangle with Flat Top, 5.40mm x 1.60mm
Voltage - Forward (Vf) (Typ) 2.1V Red, 3.3V Green, 3.2V Blue
Current - Test 20mA Red, 20mA Green, 20mA Blue
Viewing Angle -
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 624nm Red, 527nm Green, 470nm Blue
Wavelength - Peak -
Features -
Package / Case 7-SMD, Flat Lead
Supplier Device Package 2709 (6922 Metric)
Size / Dimension 6.90mm L x 2.20mm W
Height (Max) 2.15mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MSL0104RGBU1CT

18:26:39 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.25000 1.25
10 1.01900 10.19
25 0.78360 19.59
100 0.70540 70.54
250 0.62700 156.75
500 0.53296 266.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MSL0104RGBU1TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 58,000 - Immediate
  • Unit Price: 0.39900
  • Digi-Reel® ? : MSL0104RGBU1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 59,135 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback