Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 846-1189-1-ND
Quantity Available 90,583
Can ship immediately
Manufacturer

Manufacturer Part Number

MSL0101RGBU1

Description LED RGB DIFFUSED 7SMD R/A
Expanded Description Red, Green, Blue (RGB) 624nm Red, 527nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3.3V Green, 3.2V Blue 7-SMD, Flat Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Documents & Media
Datasheets MSL0101 Series
Online Catalog Right Angle Tri-Color (RGB) 6.9mm x 2.2mm LED
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MSL0101
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Color Red, Green, Blue (RGB)
Lens Color White
Lens Transparency Diffused
Millicandela Rating 700mcd Red, 1200mcd Green, 400mcd Blue
Lens Style/Size Rectangle with Flat Top, 5.40mm x 1.60mm
Voltage - Forward (Vf) (Typ) 2.1V Red, 3.3V Green, 3.2V Blue
Current - Test 20mA Red, 20mA Green, 20mA Blue
Viewing Angle -
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 624nm Red, 527nm Green, 470nm Blue
Wavelength - Peak -
Features -
Package / Case 7-SMD, Flat Lead
Supplier Device Package 2709 (6922 Metric)
Size / Dimension 6.90mm L x 2.20mm W
Height (Max) 2.15mm
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MSL0104RGBU1CT-ND MSL0104RGBU1 Rohm Semiconductor Cut Tape (CT) ? 65,249 - Immediate
1.25000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 846-1189-1

05:51:23 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.31000 2.31
10 2.04600 20.46
25 1.51800 37.95
100 1.32000 132.00
250 1.18800 297.00
500 1.05600 528.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 846-1189-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 90,000 - Immediate
  • Unit Price: 0.82500
  • Digi-Reel® ? : 846-1189-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 90,583 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback