Add To Favorites
Product Overview
Digi-Key Part Number 598-1417-ND
Quantity Available 17
Can ship immediately
Manufacturer

Manufacturer Part Number

MSA260KC

Description AMP PWM 450V 20A 58-DIP KC
Expanded Description Board 14 ~ 16VDC Supply 20A 5 ~ 450 V Load
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets MSA260
Product Training Modules Power Analog Portfolio
Online Catalog Apex Precision Power® Series
Product Attributes Select All
Categories
Manufacturer

Apex Microtechnology

Series Apex Precision Power®
Part Status Active
Type Board
Motor Type Brushed DC
Control / Drive Type Brushed
Number of Motors 1
Voltage - Load 5 ~ 450 V
Current - Output 20A
Wattage - Load 250W
Voltage - Supply 14 ~ 16VDC
Interface -
Mounting Type Chassis Mount
Operating Temperature -40°C ~ 85°C
Features -
For Use With/Related Products -
Weight -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 598-1417
598-2159-5
598-2159-5-ND
MSA260KC-ND

04:25:09 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 233.03000 233.03
10 221.78100 2,217.81
25 213.74560 5,343.64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback