• Obsolete item.
Product Overview
Digi-Key Part Number 516-1593-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MSA-1105-TR1G

Description RF Amplifier IC ISM, PCS, WLL, 802.16/WiMax 50MHz ~ 1.3GHz 05 Plastic Package
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MSA-1105
Design Resources Development Tool Selector
IoT Product Selector
PCN Obsolescence/ EOL Multiple Devices 18/Mar/2013
Product Attributes Select All
Category

RF/IF and RFID

Family

RF Amplifiers

Manufacturer

Broadcom Limited

Series -
Packaging ? Digi-Reel® ?
Part Status Obsolete
Frequency 50MHz ~ 1.3GHz
P1dB 17.5dBm (56.2mW)
Gain 10dB ~ 12dB
Noise Figure 3.6dB
RF Type ISM, PCS, WLL, 802.16/WiMax
Voltage - Supply 4.4 V ~ 6.6 V
Current - Supply 80mA
Test Frequency 500MHz
Package / Case 4-SMD (05 Plastic)
Supplier Device Package 05 Plastic Package
 
Additional Resources
Standard Package ? 1
Other Names 516-1593-6
MSA1105TR1G

11:13:49 12/7/2016

Send Feedback