Add To Favorites
Product Overview
Digi-Key Part Number MS543JV-ND
Quantity Available 462
Can ship immediately
Manufacturer

Manufacturer Part Number

MS543JV

Description CUTTER SIDE TAPERED FLUSH 4"
Expanded Description Side (Diagonal) Cutter Tapered, Relieved Flush 4.00" (101.6mm)
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets Xcelite® Tool Catalog
Online Catalog Xcelite® MS543JV
Product Attributes Select All
Categories
Manufacturer

Apex Tool Group

Series Xcelite®
Part Status Active
Type Side (Diagonal)
Shape Tapered, Relieved
Cut Edge Flush
Length - Overall 4.00" (101.6mm)
Features ESD Safe
Capacity 22 AWG Copper Wire, 20 AWG Steel Wire
Weight 0.2 lb (90.72g)
 
You May Also Be Interested In
  • 381 - Panavise | 381PV-ND DigiKey Electronics
  • 381
  • Panavise
  • VISE 2.25" NYLON JAWS VAC PAD
  • Unit Price 74.99000
  • 381PV-ND
Additional Resources
Standard Package ? 6
Other Names MS54-3
MS54-3-ND
MS54-3H
MS54-3J
MS543J
MS543J-ND

00:49:19 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.60000 21.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback