Add To Favorites
  • SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time. Learn More
Product Overview
Digi-Key Part Number 728-1053-ND
Quantity Available 16,894
Can ship immediately
Manufacturer

Manufacturer Part Number

MS412FE-FL26E

Description BATTERY LITH 3V 1MAH COIN 4.8MM
Expanded Description Lithium Battery Rechargeable (Secondary) 3V 1mAh Coin, 4.8mm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets Micro Battery Catalog
MSDS Material Safety Datasheet MS412FE SDS
Online Catalog MS Series
Product Attributes Select All
Categories
Manufacturer

Seiko Instruments

Series MS412FE
Part Status Active
Battery Chemistry Lithium
Battery Cell Size Coin, 4.8mm
Voltage - Rated 3V
Capacity 1mAh
Size / Dimension 0.19" Dia x 0.05" H (4.8mm x 1.2mm)
Termination Style SMD (SMT) Tab
Discharge Rate 10µA
Standard Charge Current 10µA
Standard Charge Time -
Weight 0.07g
Shipping Info Due to restrictions, only ground shipment is allowed.
 
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names 728-1053
MS412FEFL26E

22:36:28 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.88000 1.88
10 1.69500 16.95
50 1.50640 75.32
100 1.31820 131.82
250 1.20520 301.30
500 1.12986 564.93
1,000 1.00554 1,005.54
2,500 0.93241 2,331.02
5,000 0.91413 4,570.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback