• Quote Required, submit request here.
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number IMS3475W14-12PW-ND
Quantity Available
Manufacturer

Manufacturer Part Number

MS3475W14-12PW

Description CONN PLUG 12POS STRAIGHT W/PINS
Expanded Description 12 Position Circular Connector Plug, Male Pins Crimp Gold
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Documents & Media
Datasheets MIL-C-26482 Series 2 Connectors
Product Attributes Select All
Categories
Manufacturer

ITT Cannon, LLC

Series Military, MIL-DTL-26482 Series II, PV
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 12
Shell Size - Insert 14-12
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Crimp
Fastening Type Bayonet Lock
Orientation W
Ingress Protection -
Shell Material, Finish Aluminum Alloy, Olive Drab Cadmium Plated
Contact Finish Gold
Features Shielded
Contact Finish Thickness 50µin (1.27µm)
Current Rating -
Voltage - Rated -
Operating Temperature -55°C ~ 200°C
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names IMS3475W14-12PW
MS3475W14-12PWPEI
MS3475W14-12PWPEI-ND
MS3475W1412PW

05:43:26 1/22/2017

Send Feedback