Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AMS3106R20-24P-ND
Quantity Available
Manufacturer

Manufacturer Part Number

MS3106R20-24P

Description CONN PLUG 4POS STRAIGHT W/PINS
Expanded Description 4 Position Circular Connector Plug, Male Pins Solder Cup Silver
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets MIL-DTL-5015, MIL-5015 Catalog
MS3106R Drawing
Product Training Modules Mil-DTL-5015 and AC Threaded Connectors
Product Attributes Select All
Categories
Manufacturer

Amphenol Industrial Operations

Series Military, MIL-DTL-5015
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 4
Shell Size - Insert 20-24
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Ingress Protection Environment Resistant
Shell Material, Finish Aluminum Alloy, Olive Drab Cadmium Plated
Contact Finish Silver
Features -
Voltage - Rated 500VAC, 700VDC
Current Rating -
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Mating Products
Associated Product
Additional Resources
Standard Package ? 1
Other Names MS3106R20-24P-ND

14:55:14 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 53.46000 53.46
5 44.46800 222.34
10 40.74800 407.48
25 36.95760 923.94
50 34.45200 1,722.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback