Add To Favorites
Product Overview
Digi-Key Part Number 36-MS27249-1B3-ND
Quantity Available 69
Can ship immediately

Factory Stock ?: 57
Manufacturer

Manufacturer Part Number

MS272491B3

Description TERM TURRET SNGL GEB 7.875" L
Expanded Description 15 Position Turret Board, Scored 0.375" (9.53mm) Turret, Single End, Double Turret
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Type Turret Board, Scored
Terminal Type Turret, Single End, Double Turret
Number of Positions 15
Pitch 0.375" (9.53mm)
Number of Rows 1
Row Spacing -
Board Size 7.875" L x 0.500" W x 0.125" H (200.03mm x 12.70mm x 3.18mm)
Material - Board Glass Epoxy
Features -
Material Flammability Rating -
Contact Finish Tin
Contact Material Brass
Mounting Hole Diameter 0.120" (3.05mm)
 
Additional Resources
Standard Package ? 1
Other Names 36-MS27249-1B3
36-MS272491B3
36-MS272491B3-ND
MS27249-1B3
MS272491B3K
MS272491B3K-ND

00:59:40 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.65000 12.65
10 11.50000 115.00
50 10.35000 517.50
100 9.77500 977.50
250 8.91252 2,228.13
500 8.33750 4,168.75
1,000 7.64750 7,647.50
2,500 7.47500 18,687.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback