Add To Favorites
Product Overview
Digi-Key Part Number H11670TR-ND
Quantity Available 18,000
Can ship immediately
Manufacturer

Manufacturer Part Number

MS-156C(20)

Description CONN COAX SWITCH RCPT STR SMD
Expanded Description Coaxial Switch - 4mm Plug Dia Connector Receptacle, Female Socket 50 Ohm Surface Mount Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MS-156C Series
Featured Product MS-156C Series
RF Connectors Original
Online Catalog MS-156C
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series MS-156C
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Style Coaxial Switch - 4mm Plug Dia
Connector Type Receptacle, Female Socket
Contact Termination Solder
Shield Termination Solder
Impedance 50 Ohm
Mounting Type Surface Mount
Mounting Feature -
Cable Group -
Fastening Type Snap-On
Frequency - Max 11GHz
Features Internal Switch
Housing Color Gold
Ingress Protection -
Includes 1 pc - 1 Connector
Body Material Phosphor Bronze
Body Finish Gold
Center Contact Plating Gold
Dielectric Material Polyamide (PA), Nylon 6T
Operating Temperature -40°C ~ 85°C
Center Contact Material Copper Alloy
Voltage Rating -
Mating Cycles 100
Insertion Loss 0.4dB
 
You May Also Be Interested In
  • EG1218 - E-Switch | EG1903-ND DigiKey Electronics
  • EG1218
  • E-Switch
  • SWITCH SLIDE SPDT 200MA 30V
  • Unit Price 0.58000
  • EG1903-ND
Additional Resources
Standard Package ? 2,000
Other Names H11670TR
MS156C20

15:22:11 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.31840 636.80
4,000 0.29850 1,194.00
6,000 0.28855 1,731.30
10,000 0.26865 2,686.50
14,000 0.26467 3,705.38
50,000 0.25870 12,935.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : H11670CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,064 - Immediate
  • Unit Price: 0.70000
  • Digi-Reel® ? : H11670DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,064 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : MS-156C-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.23355
Send Feedback