Add To Favorites
Product Overview
Digi-Key Part Number H11670CT-ND
Quantity Available 20,064
Can ship immediately
Manufacturer

Manufacturer Part Number

MS-156C(20)

Description CONN COAX SWITCH RCPT STR SMD
Expanded Description Coaxial Switch - 4mm Plug Dia Connector Receptacle, Female Socket 50 Ohm Surface Mount Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MS-156C Series
Featured Product MS-156C Series
RF Connectors Original
Online Catalog MS-156C
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series MS-156C
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Style Coaxial Switch - 4mm Plug Dia
Connector Type Receptacle, Female Socket
Contact Termination Solder
Shield Termination Solder
Impedance 50 Ohm
Mounting Type Surface Mount
Mounting Feature -
Cable Group -
Fastening Type Snap-On
Frequency - Max 11GHz
Features Internal Switch
Housing Color Gold
Ingress Protection -
Includes 1 pc - 1 Connector
Body Material Phosphor Bronze
Body Finish Gold
Center Contact Plating Gold
Dielectric Material Polyamide (PA), Nylon 6T
Operating Temperature -40°C ~ 85°C
Center Contact Material Copper Alloy
Voltage Rating -
Mating Cycles 100
Insertion Loss 0.4dB
 
You May Also Be Interested In
  • EG1218 - E-Switch | EG1903-ND DigiKey Electronics
  • EG1218
  • E-Switch
  • SWITCH SLIDE SPDT 200MA 30V
  • Unit Price 0.58000
  • EG1903-ND
Additional Resources
Standard Package ? 1
Other Names *MS-156C(20)
H11670CT

01:24:12 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 0.70
10 0.65700 6.57
25 0.59120 14.78
50 0.52540 26.27
100 0.50350 50.35
250 0.45968 114.92
500 0.43780 218.90
1,000 0.36119 361.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H11670TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: 0.31840
  • Digi-Reel® ? : H11670DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,064 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : MS-156C-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.23355
Send Feedback