Add To Favorites
Product Overview
Digi-Key Part Number H2800CT-ND
Quantity Available 7,017
Can ship immediately
Manufacturer

Manufacturer Part Number

MS-147(06)

Description CONN COAX JACK STR 50 OHM SMD
Expanded Description Coaxial Switch - 4.8mm Plug Dia Connector Receptacle, Female Socket 50 Ohm Surface Mount Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MS-147 Series
Online Catalog MS-147
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series MS-147
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Style Coaxial Switch - 4.8mm Plug Dia
Connector Type Receptacle, Female Socket
Contact Termination Solder
Shield Termination Solder
Impedance 50 Ohm
Mounting Type Surface Mount
Mounting Feature -
Cable Group -
Fastening Type Push-Pull
Frequency - Max 6GHz
Features Internal Switch
Housing Color Gold
Ingress Protection -
Includes 1 pc - 1 Connector
Body Material Phosphor Bronze
Body Finish Gold
Center Contact Plating Gold
Dielectric Material Polyamide (PA), Nylon
Operating Temperature -30°C ~ 85°C
Center Contact Material Beryllium Copper
Voltage Rating -
Mating Cycles 12000
Insertion Loss 0.8dB
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *MS-147(06)
H2800CT

01:45:14 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.63000 1.63
10 1.48200 14.82
25 1.39160 34.79
50 1.33100 66.55
100 1.27050 127.05
250 1.14952 287.38
500 1.05876 529.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H2800TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.79750
  • Digi-Reel® ? : H2800DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,017 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback