Add To Favorites
Product Overview
Digi-Key Part Number MRFE6VP6300HR5DKR-ND
Quantity Available 281
Can ship immediately
Manufacturer

Manufacturer Part Number

MRFE6VP6300HR5

Description FET RF 2CH 130V 230MHZ NI780-4
Expanded Description RF Mosfet LDMOS (Dual) 50V 100mA 230MHz 26.5dB 300W NI-780-4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MRFE6VP6300H
Product Training Modules RF Power LDMOS Enhanced Ruggedness Solutions
PCN Packaging 12NC 27/Nov/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RF HEMT, HFET, LDMOS FETs
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Transistor Type LDMOS (Dual)
Frequency 230MHz
Gain 26.5dB
Voltage - Test 50V
Current Rating -
Noise Figure -
Current - Test 100mA
Power - Output 300W
Voltage - Rated 130V
Package / Case NI-780-4
Supplier Device Package NI-780-4
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MRFE6VP6300HR5DKR

11:36:47 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 80.11000 80.11

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MRFE6VP6300HR5TR-ND
  • Minimum Quantity: 50
  • Quantity Available: 250 - Immediate
  • Unit Price: 77.77220
  • Cut Tape (CT) ? : MRFE6VP6300HR5CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 282 - Immediate
  • Unit Price: 80.11000
  • Tape & Reel (TR) ? : MRFE6VP6300HR3-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 78.01300
Send Feedback