Add To Favorites
Product Overview
Digi-Key Part Number MRF89XAM8A-I/RM-ND
Quantity Available 130
Can ship immediately
Manufacturer

Manufacturer Part Number

MRF89XAM8A-I/RM

Description RF TXRX MOD ISM<1GHZ TRACE ANT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Tray ?
Part Status Active
RF Family/Standard General ISM < 1GHz
Protocol -
Modulation FSK, OOK
Frequency 868MHz
Data Rate 40kbps
Power - Output 12.5dBm
Sensitivity -113dBm
Serial Interfaces SPI
Antenna Type Integrated, Trace
Memory Size -
Voltage - Supply 2.1 V ~ 3.6 V
Current - Receiving 3mA
Current - Transmitting 16mA ~ 25mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 54
Other Names MRF89XAM8AIRM

13:47:17 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.19000 8.19
25 7.53960 188.49
100 6.60230 660.23

Submit a request for quotation on quantities greater than those displayed.

Send Feedback