• Obsolete item.
Product Overview
Digi-Key Part Number MRF49XA-I/ST-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MRF49XA-I/ST

Description IC RF TXRX ISM<1GHZ 16-TSSOP
Expanded Description IC RF TxRx Only General ISM < 1GHz 433MHz, 868MHz, 915MHz 16-TSSOP (0.173", 4.40mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Tube ?
Part Status Obsolete
Type TxRx Only
RF Family/Standard General ISM < 1GHz
Protocol -
Modulation FHSS, FSK
Frequency 433MHz, 868MHz, 915MHz
Data Rate (Max) 256kbps
Power - Output 7dbm
Sensitivity -112dBm
Memory Size -
Serial Interfaces SPI
Voltage - Supply 2.2 V ~ 3.8 V
Current - Receiving 11mA ~ 13mA
Current - Transmitting 15mA ~ 24mA
Operating Temperature -40°C ~ 85°C
Package / Case 16-TSSOP (0.173", 4.40mm Width)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 96
Other Names MRF49XAIST

13:47:13 3/25/2017

Send Feedback