Add To Favorites
Product Overview
Digi-Key Part Number 360-2370-ND
Quantity Available 1,235
Can ship immediately

Factory Stock ?: 1,600
Manufacturer

Manufacturer Part Number

MRF112

Description SWITCH ROTARY 2-12POS 0.4VA 28V
Expanded Description Rotary Switch 2 ~ 12 Position SP12T 0.4VA (AC/DC) 28VAC Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MR Series Half-Inch Sealed Rotaries
Product Training Modules Switch Basics
3D CAD Models
RoHS Information RoHS2 Cert of Compliance
3D Model MRF112
Online Catalog MR Series
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series MR
Part Status Active
Number of Positions 2 ~ 12
Index Stops Adjustable
Number of Decks 1
Number of Poles per Deck 1
Circuit per Deck SP12T
Contact Timing Non-Shorting (BBM)
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 28V
Voltage Rating - DC 28V
Actuator Type Screwdriver Slot
Actuator Length Flush
Angle of Throw 30°
Contact Material Phosphor Bronze
Contact Finish Gold
Mounting Type Through Hole
Termination Style PC Pin
Features Process Sealed
Depth Behind Panel -
Panel Cutout Dimensions -
Operating Force, Torque 0.005 ~ 0.02 N-m
 
You May Also Be Interested In
  • R10815RS02Q - C&K | CKN9480-ND DigiKey Electronics
  • R10815RS02Q
  • C&K
  • SWITCH ROTARY 8POS 5A 125V
  • Unit Price 4.78000
  • CKN9480-ND
  • A11205RNCQ - C&K | CKN6042-ND DigiKey Electronics
  • A11205RNCQ
  • C&K
  • SWITCH ROTARY 12POS 2.5A 125V
  • Unit Price 5.74000
  • CKN6042-ND
Additional Resources
Standard Package ? 1
Other Names 360-2370
MR-F113
MRF112-RO
MRF112-RO-ND

19:01:47 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.60000 10.60
10 8.75900 87.59
25 8.64360 216.09
50 7.95220 397.61
100 7.60650 760.65
250 6.79976 1,699.94
500 6.68450 3,342.25
1,000 6.56925 6,569.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback