• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 819-1044-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MR25H256CDCR

Description IC MRAM 256KBIT 40MHZ 8DFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets MR25H256
Product Attributes Select All
Categories
Manufacturer

Everspin Technologies Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Memory Format RAM
Memory Type Non-Volatile
Memory Size 256Kb (32K x 8)
Speed 40MHz
Interface SPI Serial
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-TDFN Exposed Pad
Supplier Device Package 8-DFN-EP, Large Flag (5x6)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 819-1044-6

22:29:43 3/27/2017

Alternate Package | This part is also available in the following packaging:
  • Tray ? : 819-1015-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,637 - Immediate
  • Unit Price: 5.71000
  • Tape & Reel (TR) ? : 819-1044-2-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.78063
  • Cut Tape (CT) ? : 819-1044-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1 - Immediate
  • Unit Price: 6.43000
Send Feedback