Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 819-1044-1-ND
Quantity Available 12
Can ship immediately
Manufacturer

Manufacturer Part Number

MR25H256CDCR

Description IC MRAM 256KBIT 40MHZ 8DFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets MR25H256
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

Memory

Manufacturer

Everspin Technologies Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued
Format - Memory RAM
Memory Type MRAM (Magnetoresistive RAM)
Memory Size 256K (32K x 8)
Speed 40MHz
Interface SPI Serial
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-TDFN Exposed Pad
Supplier Device Package 8-DFN-EP, Large Flag (5x6)
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names 819-1044-1

08:52:17 8/24/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 6.43000 6.43
10 5.74400 57.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : 819-1015-ND
  • Minimum Quantity: 1
  • Quantity Available: 880 - Immediate
  • Unit Price: 5.71000
  • Tape & Reel (TR) ? : 819-1044-2-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.78063
Send Feedback