Add To Favorites
Product Overview
Digi-Key Part Number MPY634KU-ND
Quantity Available 1,293
Can ship immediately

Factory Stock ?: 8,720
Manufacturer

Manufacturer Part Number

MPY634KU

Description IC WIDE BW PREC MULT 16-SOIC
Expanded Description Analog Multiplier 4-Quadrant 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MPY634
Featured Product MIKROE-957 Analog System Lab Kit (ASLK) PRO
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Analog Multipliers, Dividers
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series MPY
Packaging ? Tube ?
Part Status Active
Function Analog Multiplier
Number of Bits/Stages 4-Quadrant
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 40

12:06:33 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.28000 27.28
10 25.16000 251.60
100 21.48520 2,148.52
500 19.50630 9,753.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MPY634KU/1K-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 15.41875
  • Tape & Reel (TR) ? : MPY634KU/1KG4-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 15.41875
  • Tube ? : MPY634KUG4-ND
  • Minimum Quantity: 40  Non-Stock ?
  • Quantity Available: 8,720 - Factory Stock ?
  • Unit Price: 24.02950
Send Feedback