Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 1428-1011-6-ND
Quantity Available 26,192
Can ship immediately
Manufacturer

Manufacturer Part Number

MPU-6500

Description IMU ACCEL/GYRO 3-AXIS I2C 24QFN
Expanded Description Accelerometer, Gyroscope, 3 Axis Sensor I²C Output
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

InvenSense

Series MotionTracking™
Part Status Not For New Designs
Sensor Type Accelerometer, Gyroscope, 3 Axis
Output Type I²C
Operating Temperature -40°C ~ 85°C (TA)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1428-1011-6

21:03:27 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.50000 6.50
5 5.73600 28.68
10 5.06600 50.66
25 4.11040 102.76
50 3.63240 181.62
100 3.53680 353.68
500 2.96330 1,481.65
1,000 2.77211 2,772.11

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1428-1011-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 25,000 - Immediate
  • Unit Price: 2.34630
  • Cut Tape (CT) ? : 1428-1011-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,192 - Immediate
  • Unit Price: 6.50000
Send Feedback